


LT3032MPDE#PBF | |
|---|---|
DigiKey Part Number | LT3032MPDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032MPDE#PBF |
Description | IC REG LINEAR POS/NEG ADJ 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032MPDE#PBF Models |
Category | Voltage Dropout (Max) 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) |
Mfr | Current - Output |
Packaging Tube | PSRR 68dB (120Hz), 54dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) ±20V | Package / Case 14-PowerWFDFN |
Voltage - Output (Min/Fixed) ±1.22V | Supplier Device Package 14-DFN (4x3) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,33000 Kč | 377,33 Kč |
| 10 | 299,83000 Kč | 2 998,30 Kč |
| 91 | 260,39132 Kč | 23 695,61 Kč |
| 182 | 252,26907 Kč | 45 912,97 Kč |
| 273 | 248,20253 Kč | 67 759,29 Kč |
| 546 | 242,23615 Kč | 132 260,94 Kč |
| Unit Price without VAT: | 377,33000 Kč |
|---|---|
| Unit Price with VAT: | 456,56930 Kč |


