16 TSSOP EP Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP EP Top
16 TSSOP EP

LT3028EFE#PBF

DigiKey Part Number
LT3028EFE#PBF-ND
Manufacturer
Manufacturer Product Number
LT3028EFE#PBF
Description
IC REG LINEAR POS ADJ 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 16-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3028EFE#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.47V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,74000 Kč199,74 Kč
10135,30100 Kč1 353,01 Kč
95100,07905 Kč9 507,51 Kč
19092,72905 Kč17 618,52 Kč
28590,24621 Kč25 720,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,74000 Kč
Unit Price with VAT:241,68540 Kč