



LT3024EFE#PBF | |
|---|---|
DigiKey Part Number | LT3024EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3024EFE#PBF |
Description | IC REG LINEAR POS ADJ 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3024EFE#PBF Models |
Category | Voltage Dropout (Max) 0.45V @ 100mA, 0.45V @ 500mA |
Mfr | Current - Output |
Packaging Tube | PSRR 65dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 146,11400 Kč | 1 461,14 Kč |
| 95 | 124,43053 Kč | 11 820,90 Kč |
| 190 | 120,07937 Kč | 22 815,08 Kč |
| 285 | 117,89944 Kč | 33 601,34 Kč |
| 570 | 114,70305 Kč | 65 380,74 Kč |
| 1 045 | 112,37482 Kč | 117 431,69 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |





