Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3024EDE#TRPBF

DigiKey Part Number
LT3024EDE#TRPBFTR-ND - Tape & Reel (TR)
LT3024EDE#TRPBFCT-ND - Cut Tape (CT)
LT3024EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3024EDE#TRPBF
Description
IC REG LINEAR POS ADJ 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3024EDE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 500mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10142,82800 Kč1 428,28 Kč
25132,57280 Kč3 314,32 Kč
100122,40360 Kč12 240,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,39925 Kč275 998,12 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč