Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3024EDE#TRPBF

DigiKey Part Number
LT3024EDE#TRPBFTR-ND - Tape & Reel (TR)
LT3024EDE#TRPBFCT-ND - Cut Tape (CT)
LT3024EDE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3024EDE#TRPBF
Description
IC REG LINEAR POS ADJ 12-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 500mA 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3024EDE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 500mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
12-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
12-DFN (4x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 011
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10146,11400 Kč1 461,14 Kč
25135,61920 Kč3 390,48 Kč
100124,07980 Kč12 407,98 Kč
250121,57256 Kč30 393,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500109,65004 Kč274 125,10 Kč
Manufacturers Standard Package
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč