Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3023IDD#TRPBF

DigiKey Part Number
LT3023IDD#TRPBFTR-ND - Tape & Reel (TR)
LT3023IDD#TRPBFCT-ND - Cut Tape (CT)
LT3023IDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3023IDD#TRPBF
Description
IC REG LIN POS ADJ 100MA 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3023IDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 447
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1142,79000 Kč142,79 Kč
10109,94600 Kč1 099,46 Kč
25101,74800 Kč2 543,70 Kč
10092,72300 Kč9 272,30 Kč
25092,52560 Kč23 131,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50083,88500 Kč209 712,50 Kč
Manufacturers Standard Package
Unit Price without VAT:142,79000 Kč
Unit Price with VAT:172,77590 Kč