


LT3023EDD | |
|---|---|
DigiKey Part Number | LT3023EDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3023EDD |
Description | IC REG LIN POS ADJ 100MA 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3023EDD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA, 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |

