Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3021IS8-1.8#PBF

DigiKey Part Number
LT3021IS8-1.8#PBF-ND
Manufacturer
Manufacturer Product Number
LT3021IS8-1.8#PBF
Description
IC REG LINEAR 1.8V 500MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT3021IS8-1.8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
250 µA
Mfr
Current - Supply (Max)
10 mA
Packaging
Tube
PSRR
56dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.285V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3021ES8-1.8#PBFAnalog Devices Inc.602LT3021ES8-1.8#PBF-ND157,46000 KčParametric Equivalent
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10132,80800 Kč1 328,08 Kč
25123,12240 Kč3 078,06 Kč
100112,48410 Kč11 248,41 Kč
300106,55143 Kč31 965,43 Kč
500104,35716 Kč52 178,58 Kč
1 000101,84116 Kč101 841,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč