


LT3020EMS8#PBF | |
|---|---|
DigiKey Part Number | LT3020EMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3020EMS8#PBF |
Description | IC REG LIN POS ADJ 100MA 8-MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT3020EMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 64dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 50 | 80,83400 Kč | 4 041,70 Kč |
| 100 | 77,31460 Kč | 7 731,46 Kč |
| 250 | 73,59884 Kč | 18 399,71 Kč |
| 500 | 71,36002 Kč | 35 680,01 Kč |
| 1 000 | 69,51703 Kč | 69 517,03 Kč |
| 2 500 | 67,57089 Kč | 168 927,23 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |






