


LT3015MPQ-15#PBF | |
|---|---|
DigiKey Part Number | LT3015MPQ-15#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015MPQ-15#PBF |
Description | IC REG LINEAR -15V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3015MPQ-15#PBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tube | PSRR 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) -15V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.68V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,15000 Kč | 496,15 Kč |
| 10 | 397,86000 Kč | 3 978,60 Kč |
| 50 | 358,46440 Kč | 17 923,22 Kč |
| 100 | 346,27010 Kč | 34 627,01 Kč |
| 250 | 333,39684 Kč | 83 349,21 Kč |
| 500 | 325,63736 Kč | 162 818,68 Kč |
| Unit Price without VAT: | 496,15000 Kč |
|---|---|
| Unit Price with VAT: | 600,34150 Kč |









