


LT3015MPMSE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT3015MPMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3015MPMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3015MPMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3015MPMSE#TRPBF |
Description | IC REG LIN NEG ADJ 1.5A 12-MSOEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015MPMSE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 395,15000 Kč | 395,15 Kč |
10 | 279,60100 Kč | 2 796,01 Kč |
25 | 249,47680 Kč | 6 236,92 Kč |
100 | 222,88100 Kč | 22 288,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 222,88100 Kč | 557 202,50 Kč |
Unit Price without VAT: | 395,15000 Kč |
---|---|
Unit Price with VAT: | 478,13150 Kč |