LT3015MPMSE-2.5#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 278,77647 Kč
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015MPMSE-2.5#PBF

DigiKey Part Number
LT3015MPMSE-2.5#PBF-ND
Manufacturer
Manufacturer Product Number
LT3015MPMSE-2.5#PBF
Description
IC REG LIN -2.5V 1.5A 12-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3015MPMSE-2.5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.4 mA
Mfr
Current - Supply (Max)
70 mA
Packaging
Tube
PSRR
62dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-55°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-30V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
-2.5V
Supplier Device Package
12-MSOP-EP
Voltage Dropout (Max)
0.5V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3015MPMSE-2.5#TRPBFAnalog Devices Inc.0LT3015MPMSE-2.5#TRPBF-ND278,77647 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1446,31000 Kč446,31 Kč
10356,56600 Kč3 565,66 Kč
37326,20811 Kč12 069,70 Kč
111308,05450 Kč34 194,05 Kč
259297,41876 Kč77 031,46 Kč
518290,41444 Kč150 434,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,31000 Kč
Unit Price with VAT:540,03510 Kč