


| LT3015EQ-3.3#PBF | |
|---|---|
| DigiKey Part Number | 505-LT3015EQ-3.3#PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | LT3015EQ-3.3#PBF | 
| Description | IC REG LINEAR -3.3V 1.5A DDPAK-5 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A DDPAK-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LT3015EQ-3.3#PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | -30V | |
| Voltage - Output (Min/Fixed) | -3.3V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.68V @ 1.5A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 2.4 mA | |
| Current - Supply (Max) | 70 mA | |
| PSRR | 61dB (120Hz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature, Reverse Polarity | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
| Supplier Device Package | DDPAK-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 205,77000 Kč | 205,77 Kč | 
| 10 | 139,58700 Kč | 1 395,87 Kč | 
| 50 | 111,74080 Kč | 5 587,04 Kč | 
| 100 | 102,85450 Kč | 10 285,45 Kč | 
| 250 | 93,88664 Kč | 23 471,66 Kč | 
| Unit Price without VAT: | 205,77000 Kč | 
|---|---|
| Unit Price with VAT: | 248,98170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic