



LT3015EMSE-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015EMSE-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015EMSE-2.5#PBF |
Description | IC REG LIN -2.5V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015EMSE-2.5#PBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) -2.5V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3015IMSE-2.5#PBF | Analog Devices Inc. | 60 | LT3015IMSE-2.5#PBF-ND | 204,73000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 142,78600 Kč | 1 427,86 Kč |
| 37 | 128,80865 Kč | 4 765,92 Kč |
| 111 | 120,45667 Kč | 13 370,69 Kč |
| 259 | 115,56278 Kč | 29 930,76 Kč |
| 518 | 112,34052 Kč | 58 192,39 Kč |
| 1 036 | 109,68820 Kč | 113 636,98 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

