



LT3015EMSE-12#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015EMSE-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015EMSE-12#PBF |
Description | IC REG LIN -12V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015EMSE-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 53dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 142,78600 Kč | 1 427,86 Kč |
| 37 | 128,80865 Kč | 4 765,92 Kč |
| 111 | 120,45667 Kč | 13 370,69 Kč |
| 259 | 115,56278 Kč | 29 930,76 Kč |
| 518 | 112,34052 Kč | 58 192,39 Kč |
| 1 036 | 109,68820 Kč | 113 636,98 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |

