Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3015EDD-5#TRPBF

DigiKey Part Number
LT3015EDD-5#TRPBFTR-ND - Tape & Reel (TR)
LT3015EDD-5#TRPBFCT-ND - Cut Tape (CT)
LT3015EDD-5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3015EDD-5#TRPBF
Description
IC REG LINEAR -5V 1.5A 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3015EDD-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.4 mA
Mfr
Current - Supply (Max)
70 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
-30V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
-5V
Supplier Device Package
8-DFN (3x3)
Voltage Dropout (Max)
0.5V @ 1.5A
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3015EDD-5#PBFAnalog Devices Inc.30505-LT3015EDD-5#PBF-ND183,94000 KčParametric Equivalent
LT3015IDD-5#PBFAnalog Devices Inc.120LT3015IDD-5#PBF-ND204,73000 KčParametric Equivalent
In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,94000 Kč183,94 Kč
10142,78600 Kč1 427,86 Kč
25132,47200 Kč3 311,80 Kč
100121,14590 Kč12 114,59 Kč
250118,54800 Kč29 637,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500106,98414 Kč267 460,35 Kč
Manufacturers Standard Package
Unit Price without VAT:183,94000 Kč
Unit Price with VAT:222,56740 Kč