


LT3015EDD-2.5#PBF | |
|---|---|
DigiKey Part Number | LT3015EDD-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015EDD-2.5#PBF |
Description | IC REG LINEAR -2.5V 1.5A 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015EDD-2.5#PBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) -2.5V | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3015IDD-2.5#PBF | Analog Devices Inc. | 23 | LT3015IDD-2.5#PBF-ND | 203,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,69000 Kč | 182,69 Kč |
| 10 | 141,81700 Kč | 1 418,17 Kč |
| 25 | 131,57320 Kč | 3 289,33 Kč |
| 121 | 119,09008 Kč | 14 409,90 Kč |
| 363 | 113,14253 Kč | 41 070,74 Kč |
| 605 | 110,94230 Kč | 67 120,09 Kč |
| 1 089 | 108,77378 Kč | 118 454,65 Kč |
| Unit Price without VAT: | 182,69000 Kč |
|---|---|
| Unit Price with VAT: | 221,05490 Kč |



