Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3014IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3014IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3014IDD#PBF |
Description | IC REG LINEAR POS ADJ 20MA 8-DFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3014IDD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tube | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.57V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3014EDD#PBF | Analog Devices Inc. | 0 | 505-LT3014EDD#PBF-ND | 113,39000 Kč | Parametric Equivalent |
| LT3014EDD#TRPBF | Analog Devices Inc. | 3 | LT3014EDD#TRPBFCT-ND | 113,39000 Kč | Parametric Equivalent |
| LT3014HVEDD#PBF | Analog Devices Inc. | 8 106 | 505-LT3014HVEDD#PBF-ND | 126,62000 Kč | Parametric Equivalent |
| LT3014HVEDD#TRPBF | Analog Devices Inc. | 0 | LT3014HVEDD#TRPBF-ND | 71,29678 Kč | Parametric Equivalent |
| LT3014HVIDD#PBF | Analog Devices Inc. | 130 | LT3014HVIDD#PBF-ND | 134,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 85,10920 Kč | 2 127,73 Kč |
| 121 | 76,46050 Kč | 9 251,72 Kč |
| 363 | 72,34072 Kč | 26 259,68 Kč |
| 605 | 70,81706 Kč | 42 844,32 Kč |
| 1 089 | 69,31365 Kč | 75 482,56 Kč |
| 2 541 | 67,54084 Kč | 171 621,27 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


