


LT3014BHVIS5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3014BHVIS5#TRMPBFTR-ND - Tape & Reel (TR) LT3014BHVIS5#TRMPBFCT-ND - Cut Tape (CT) LT3014BHVIS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3014BHVIS5#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3014BHVIS5#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package TSOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.57V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 10 | 106,27100 Kč | 1 062,71 Kč |
| 25 | 98,25400 Kč | 2 456,35 Kč |
| 100 | 89,45570 Kč | 8 945,57 Kč |
| 250 | 86,42104 Kč | 21 605,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,73170 Kč | 41 365,85 Kč |
| 1 000 | 80,65038 Kč | 80 650,38 Kč |
| 1 500 | 79,60832 Kč | 119 412,48 Kč |
| 2 500 | 78,45315 Kč | 196 132,87 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |

