Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014BHVIDD#PBF

DigiKey Part Number
LT3014BHVIDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3014BHVIDD#PBF
Description
IC REG LINEAR POS ADJ 20MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3014BHVIDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,60000 Kč134,60 Kč
10103,31000 Kč1 033,10 Kč
2595,49880 Kč2 387,47 Kč
12185,96512 Kč10 401,78 Kč
36381,42190 Kč29 556,15 Kč
60579,74207 Kč48 243,95 Kč
1 08978,08537 Kč85 034,97 Kč
2 54176,13093 Kč193 448,69 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,60000 Kč
Unit Price with VAT:162,86600 Kč