Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3014BES5#TRMPBF

DigiKey Part Number
LT3014BES5#TRMPBFTR-ND - Tape & Reel (TR)
LT3014BES5#TRMPBFCT-ND - Cut Tape (CT)
LT3014BES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3014BES5#TRMPBF
Description
IC REG LIN POS ADJ 20MA TSOT23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT3014BES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
80V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.57V @ 20mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
1 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,24000 Kč110,24 Kč
1084,07600 Kč840,76 Kč
2577,55840 Kč1 938,96 Kč
10070,39160 Kč7 039,16 Kč
25069,39420 Kč17 348,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50064,91154 Kč32 455,77 Kč
1 00063,21532 Kč63 215,32 Kč
1 50062,36630 Kč93 549,45 Kč
2 50061,42520 Kč153 563,00 Kč
Manufacturers Standard Package
Unit Price without VAT:110,24000 Kč
Unit Price with VAT:133,39040 Kč