


LT3012EDE#TRPBF | |
|---|---|
DigiKey Part Number | LT3012EDE#TRPBFTR-ND - Tape & Reel (TR) LT3012EDE#TRPBFCT-ND - Cut Tape (CT) LT3012EDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3012EDE#TRPBF |
Description | IC REG LIN POS ADJ 250MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 12-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3012EDE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-DFN (4x3) |
Voltage Dropout (Max) 0.62V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,88000 Kč | 148,88 Kč |
| 10 | 114,71200 Kč | 1 147,12 Kč |
| 25 | 106,17440 Kč | 2 654,36 Kč |
| 100 | 96,77560 Kč | 9 677,56 Kč |
| 250 | 93,81068 Kč | 23 452,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,02804 Kč | 212 570,10 Kč |
| Unit Price without VAT: | 148,88000 Kč |
|---|---|
| Unit Price with VAT: | 180,14480 Kč |





