Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 12-MSOP-EP
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3011HMSE#TRPBF

DigiKey Part Number
LT3011HMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3011HMSE#TRPBF
Description
IC REG LIN POS ADJ 50MA 12-MSOEP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3011HMSE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.575V @ 50mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
85dB (120Hz)
Part Status
Active
Control Features
Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
80V
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
12-MSOP-EP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50090,68931 Kč226 723,28 Kč
Manufacturers Standard Package
Unit Price without VAT:90,68931 Kč
Unit Price with VAT:109,73407 Kč