



LT3011EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3011EMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3011EMSE#TRPBF |
Description | IC REG LIN POS ADJ 50MA 12-MSOEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3011EMSE#TRPBF Models |
Category | Voltage Dropout (Max) 0.55V @ 50mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 85dB (120Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 12-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,09748 Kč | 177 743,70 Kč |
| Unit Price without VAT: | 71,09748 Kč |
|---|---|
| Unit Price with VAT: | 86,02795 Kč |


