


LT3010MPMS8E#PBF | |
|---|---|
DigiKey Part Number | LT3010MPMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3010MPMS8E#PBF |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010MPMS8E#PBF Models |
Category | Voltage Dropout (Max) 0.55V @ 50mA |
Mfr | Current - Output |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 80V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.275V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 10 | 260,41700 Kč | 2 604,17 Kč |
| 50 | 232,87200 Kč | 11 643,60 Kč |
| 100 | 224,34680 Kč | 22 434,68 Kč |
| 250 | 215,34204 Kč | 53 835,51 Kč |
| 500 | 209,91658 Kč | 104 958,29 Kč |
| 1 000 | 205,45115 Kč | 205 451,15 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |




