


LT3009IDC-1.2#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009IDC-1.2#TRMPBFTR-ND - Tape & Reel (TR) LT3009IDC-1.2#TRMPBFCT-ND - Cut Tape (CT) LT3009IDC-1.2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009IDC-1.2#TRMPBF |
Description | IC REG LINEAR 1.2V 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009IDC-1.2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,39800 Kč | 613,98 Kč |
| 25 | 56,41760 Kč | 1 410,44 Kč |
| 100 | 50,94530 Kč | 5 094,53 Kč |
| 250 | 49,47548 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,16522 Kč | 24 082,61 Kč |
| 1 000 | 46,83163 Kč | 46 831,63 Kč |
| 1 500 | 46,16382 Kč | 69 245,73 Kč |
| 2 500 | 45,42396 Kč | 113 559,90 Kč |
| 3 500 | 44,99163 Kč | 157 470,71 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |



