Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3009ESC8-5#TRMPBF

DigiKey Part Number
LT3009ESC8-5#TRMPBFTR-ND - Tape & Reel (TR)
LT3009ESC8-5#TRMPBFCT-ND - Cut Tape (CT)
LT3009ESC8-5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3009ESC8-5#TRMPBF
Description
IC REG LINEAR 5V 20MA SC-70-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LT3009ESC8-5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 20mA
Current - Output
Current - Quiescent (Iq)
6 µA
Current - Supply (Max)
1 mA
PSRR
56dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,65000 Kč72,65 Kč
1054,72100 Kč547,21 Kč
2550,20200 Kč1 255,05 Kč
10045,24860 Kč4 524,86 Kč
25043,69264 Kč10 923,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,70448 Kč21 352,24 Kč
1 00041,49688 Kč41 496,88 Kč
1 50040,89235 Kč61 338,53 Kč
2 50040,22209 Kč100 555,23 Kč
3 50039,83057 Kč139 406,99 Kč
5 00039,45390 Kč197 269,50 Kč
Manufacturers Standard Package
Unit Price without VAT:72,65000 Kč
Unit Price with VAT:87,90650 Kč