


LT3009EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT3009EDC#TRMPBFTR-ND - Tape & Reel (TR) LT3009EDC#TRMPBFCT-ND - Cut Tape (CT) LT3009EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3009EDC#TRMPBF |
Description | IC REG LINEAR POS ADJ 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009EDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 72dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 54,72100 Kč | 547,21 Kč |
| 25 | 50,20200 Kč | 1 255,05 Kč |
| 100 | 45,24860 Kč | 4 524,86 Kč |
| 250 | 43,69264 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,46056 Kč | 20 730,28 Kč |
| 1 000 | 40,28823 Kč | 40 288,23 Kč |
| 1 500 | 39,70120 Kč | 59 551,80 Kč |
| 2 500 | 39,05065 Kč | 97 626,62 Kč |
| 3 500 | 38,67058 Kč | 135 347,03 Kč |
| 5 000 | 38,30472 Kč | 191 523,60 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |




