


LT3008ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008ITS8#TRMPBFTR-ND - Tape & Reel (TR) LT3008ITS8#TRMPBFCT-ND - Cut Tape (CT) LT3008ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008ITS8#TRMPBF |
Description | IC REG LIN POS ADJ 20MA TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3008ITS8#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 78,95900 Kč | 789,59 Kč |
| 25 | 72,75240 Kč | 1 818,81 Kč |
| 100 | 65,94090 Kč | 6 594,09 Kč |
| 250 | 62,86016 Kč | 15 715,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 60,73164 Kč | 30 365,82 Kč |
| 1 000 | 59,11929 Kč | 59 119,29 Kč |
| 1 500 | 58,31198 Kč | 87 467,97 Kč |
| 2 500 | 57,41761 Kč | 143 544,02 Kč |
| 3 500 | 56,89500 Kč | 199 132,50 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |

