


LT3008EDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3008EDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT3008EDC#TRPBFCT-ND - Cut Tape (CT) 505-LT3008EDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008EDC#TRPBF |
Description | IC REG LINEAR POS ADJ 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008EDC#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 69,31400 Kč | 693,14 Kč |
| 25 | 63,76680 Kč | 1 594,17 Kč |
| 100 | 57,66680 Kč | 5 766,68 Kč |
| 250 | 54,75860 Kč | 13 689,65 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,03874 Kč | 125 096,85 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


