


LT2940IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT2940IDD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT2940IDD#TRPBF |
Description | IC POWER/CURRENT MONITOR 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT2940IDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 3.5mA | |
Voltage - Supply | 6V ~ 80V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 95,84823 Kč | 239 620,58 Kč |
| Unit Price without VAT: | 95,84823 Kč |
|---|---|
| Unit Price with VAT: | 115,97636 Kč |


