


LT2940CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT2940CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2940CMS#PBF |
Description | IC CURRENT/POWER MONITOR 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current/Power Monitor PMIC 12-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT2940CMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current/Power Monitor | |
Current - Supply | 3.5mA | |
Voltage - Supply | 6V ~ 80V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 37 | 97,85081 Kč | 3 620,48 Kč |
| 111 | 91,25432 Kč | 10 129,23 Kč |
| 259 | 87,38734 Kč | 22 633,32 Kč |
| 518 | 84,84124 Kč | 43 947,76 Kč |
| 1 036 | 82,74610 Kč | 85 724,96 Kč |
| 2 516 | 80,59593 Kč | 202 779,36 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


