Current/Power Monitor PMIC 12-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current/Power Monitor PMIC 12-DFN (3x3)
Introducing Power by Linear

LT2940CDD#PBF

DigiKey Part Number
505-LT2940CDD#PBF-ND
Manufacturer
Manufacturer Product Number
LT2940CDD#PBF
Description
IC CURRENT/POWER MONITOR 12DFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current/Power Monitor PMIC 12-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT2940CDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Current/Power Monitor
Current - Supply
3.5mA
Voltage - Supply
6V ~ 80V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12190,81719 Kč10 988,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,81719 Kč
Unit Price with VAT:109,88880 Kč