Current Sense Amplifier 1 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1999IMS8-10#PBF

DigiKey Part Number
LT1999IMS8-10#PBF-ND
Manufacturer
Manufacturer Product Number
LT1999IMS8-10#PBF
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1999IMS8-10#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3V/µs
-3db Bandwidth
2 MHz
Current - Input Bias
137.5 µA
Voltage - Input Offset
500 µV
Current - Supply
5.8mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,24000 Kč152,24 Kč
10117,29500 Kč1 172,95 Kč
50103,32280 Kč5 166,14 Kč
10098,99930 Kč9 899,93 Kč
25094,43388 Kč23 608,47 Kč
50091,68230 Kč45 841,15 Kč
1 00089,41767 Kč89 417,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,24000 Kč
Unit Price with VAT:184,21040 Kč