
LT1999HMS8-10#PBF | |
---|---|
DigiKey Part Number | LT1999HMS8-10#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999HMS8-10#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1999HMS8-10#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 2 MHz | |
Current - Input Bias | 137.5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 181,01000 Kč | 181,01 Kč |
10 | 121,75100 Kč | 1 217,51 Kč |
50 | 96,85120 Kč | 4 842,56 Kč |
100 | 88,90240 Kč | 8 890,24 Kč |
250 | 80,34296 Kč | 20 085,74 Kč |
500 | 78,89362 Kč | 39 446,81 Kč |
Unit Price without VAT: | 181,01000 Kč |
---|---|
Unit Price with VAT: | 219,02210 Kč |