
LT1999CS8-20#PBF | |
|---|---|
DigiKey Part Number | LT1999CS8-20#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1999CS8-20#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1999CS8-20#PBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5.8mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 2 MHz | Supplier Device Package 8-SO |
Current - Input Bias 137.5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 25 | 97,24520 Kč | 2 431,13 Kč |
| 100 | 88,53370 Kč | 8 853,37 Kč |
| 300 | 83,67157 Kč | 25 101,47 Kč |
| 500 | 81,87328 Kč | 40 936,64 Kč |
| 1 000 | 79,81254 Kč | 79 812,54 Kč |
| 2 500 | 77,63668 Kč | 194 091,70 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |


