
LT1997IMS-3#TRPBF | |
|---|---|
DigiKey Part Number | LT1997IMS-3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1997IMS-3#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1997IMS-3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.75V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Supply | 350µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,81066 Kč | 304 526,65 Kč |
| Unit Price without VAT: | 121,81066 Kč |
|---|---|
| Unit Price with VAT: | 147,39090 Kč |


