Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1997IMS-3#PBF

DigiKey Part Number
505-LT1997IMS-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1997IMS-3#PBF
Description
IC OPAMP GP 1 CIRCUIT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 16-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1997IMS-3#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.75V/µs
-3db Bandwidth
1.1 MHz
Current - Supply
350µA
Current - Output / Channel
28 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
50 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width), 12 Leads
Supplier Device Package
16-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10166,19900 Kč1 661,99 Kč
37150,31162 Kč5 561,53 Kč
111140,80198 Kč15 629,02 Kč
259135,22954 Kč35 024,45 Kč
518131,56180 Kč68 149,01 Kč
1 036128,54263 Kč133 170,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč