Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1997IDF-3#PBF

DigiKey Part Number
505-LT1997IDF-3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1997IDF-3#PBF
Description
IC OPAMP GP 1 CIRCUIT 14DFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LT1997IDF-3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
350µA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tube
Voltage - Supply Span (Max)
50 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-WFDFN Exposed Pad, 12 Leads
Output Type
Rail-to-Rail
Supplier Device Package
14-DFN (4x4)
Slew Rate
0.75V/µs
Base Product Number
-3db Bandwidth
1.1 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1228,25000 Kč228,25 Kč
10178,39900 Kč1 783,99 Kč
91153,00846 Kč13 923,77 Kč
182147,78093 Kč26 896,13 Kč
273145,16311 Kč39 629,53 Kč
546141,32500 Kč77 163,45 Kč
1 001138,52911 Kč138 667,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,25000 Kč
Unit Price with VAT:276,18250 Kč