
LT1997HDF-2#PBF | |
|---|---|
DigiKey Part Number | LT1997HDF-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1997HDF-2#PBF |
Description | IC OPAMP GP 1 CIRCUIT 14DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT1997HDF-2#PBF Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 350µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.75V/µs | Package / Case 14-WFDFN Exposed Pad, 12 Leads |
-3db Bandwidth 1 MHz | Supplier Device Package 14-DFN (4x4) |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,30000 Kč | 288,30 Kč |
| 10 | 227,03000 Kč | 2 270,30 Kč |
| 91 | 195,86978 Kč | 17 824,15 Kč |
| 182 | 189,45505 Kč | 34 480,82 Kč |
| 273 | 186,24227 Kč | 50 844,14 Kč |
| 546 | 181,53079 Kč | 99 115,81 Kč |
| 1 001 | 178,09954 Kč | 178 277,64 Kč |
| Unit Price without VAT: | 288,30000 Kč |
|---|---|
| Unit Price with VAT: | 348,84300 Kč |



