
LT1991AIMS#PBF | |
|---|---|
DigiKey Part Number | 505-LT1991AIMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1991AIMS#PBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991AIMS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 560 kHz | |
-3db Bandwidth | 110 kHz | |
Current - Input Bias | 2.5 nA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 130µA | |
Current - Output / Channel | 21 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 10 | 132,28700 Kč | 1 322,87 Kč |
| 50 | 116,87480 Kč | 5 843,74 Kč |
| 100 | 112,10200 Kč | 11 210,20 Kč |
| 250 | 107,06460 Kč | 26 766,15 Kč |
| 500 | 104,02788 Kč | 52 013,94 Kč |
| 1 000 | 101,52953 Kč | 101 529,53 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |



