
LT1991ACMS#TRPBF | |
|---|---|
DigiKey Part Number | LT1991ACMS#TRPBFTR-ND - Tape & Reel (TR) LT1991ACMS#TRPBFCT-ND - Cut Tape (CT) LT1991ACMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1991ACMS#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1991ACMS#TRPBF Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 21 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.12V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 560 kHz | Supplier Device Package 10-MSOP |
-3db Bandwidth 110 kHz | Base Product Number |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1991ACMS#PBF | Analog Devices Inc. | 3 549 | 505-LT1991ACMS#PBF-ND | 147,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 113,57900 Kč | 1 135,79 Kč |
| 25 | 105,11160 Kč | 2 627,79 Kč |
| 100 | 95,80390 Kč | 9 580,39 Kč |
| 250 | 92,85536 Kč | 23 213,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 84,16721 Kč | 210 418,02 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |

