


LT1956EGN-5#PBF | |
|---|---|
DigiKey Part Number | LT1956EGN-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1956EGN-5#PBF |
Description | IC REG BUCK 5V 1.5A 16SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A (Switch) 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1956EGN-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,87200 Kč | 1 908,72 Kč |
| 25 | 177,67680 Kč | 4 441,92 Kč |
| 100 | 163,17340 Kč | 16 317,34 Kč |
| 300 | 155,08143 Kč | 46 524,43 Kč |
| 500 | 152,09062 Kč | 76 045,31 Kč |
| 1 000 | 148,65996 Kč | 148 659,96 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |


