
LT1880CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1880CS5#TRPBFTR-ND - Tape & Reel (TR) LT1880CS5#TRPBFCT-ND - Cut Tape (CT) LT1880CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1880CS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1880CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,14000 Kč | 139,14 Kč |
| 10 | 92,13600 Kč | 921,36 Kč |
| 25 | 79,87200 Kč | 1 996,80 Kč |
| 100 | 66,00230 Kč | 6 600,23 Kč |
| 250 | 59,19260 Kč | 14 798,15 Kč |
| 500 | 55,00450 Kč | 27 502,25 Kč |
| 1 000 | 54,99313 Kč | 54 993,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,99312 Kč | 137 482,80 Kč |
| Unit Price without VAT: | 139,14000 Kč |
|---|---|
| Unit Price with VAT: | 168,35940 Kč |

