
LT1812IS8#PBF | |
|---|---|
DigiKey Part Number | LT1812IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1812IS8#PBF |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1812IS8#PBF Models |
Category | Current - Supply 3mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 12.6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 750V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-SO |
Current - Input Bias 900 nA | Base Product Number |
Voltage - Input Offset 400 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 75,74000 Kč | 757,40 Kč |
| 25 | 69,74680 Kč | 1 743,67 Kč |
| 100 | 63,16620 Kč | 6 316,62 Kč |
| 300 | 59,49293 Kč | 17 847,88 Kč |
| 500 | 58,13506 Kč | 29 067,53 Kč |
| 1 000 | 56,57764 Kč | 56 577,64 Kč |
| 2 500 | 54,93388 Kč | 137 334,70 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |


