


LT1809CS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1809CS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1809CS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1809CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1809CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1809CS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 350V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 320 MHz | |
Current - Input Bias | 12.5 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,56000 Kč | 143,56 Kč |
| 10 | 95,18800 Kč | 951,88 Kč |
| 25 | 82,59160 Kč | 2 064,79 Kč |
| 100 | 68,33880 Kč | 6 833,88 Kč |
| 250 | 61,34140 Kč | 15 335,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,36126 Kč | 28 680,63 Kč |
| Unit Price without VAT: | 143,56000 Kč |
|---|---|
| Unit Price with VAT: | 173,70760 Kč |


