
LT1800IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1800IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1800IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1800IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1800IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1800IS5#TRPBF Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 23V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 70 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 400 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,91000 Kč | 115,91 Kč |
| 10 | 88,46500 Kč | 884,65 Kč |
| 25 | 81,63200 Kč | 2 040,80 Kč |
| 100 | 74,10820 Kč | 7 410,82 Kč |
| 250 | 71,00012 Kč | 17 750,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 64,70282 Kč | 161 757,05 Kč |
| Unit Price without VAT: | 115,91000 Kč |
|---|---|
| Unit Price with VAT: | 140,25110 Kč |


