
LT1800IS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1800IS5#TRPBFTR-ND - Tape & Reel (TR) 505-LT1800IS5#TRPBFCT-ND - Cut Tape (CT) 505-LT1800IS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1800IS5#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1800IS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,72000 Kč | 130,72 Kč |
| 10 | 86,28400 Kč | 862,84 Kč |
| 25 | 74,67680 Kč | 1 866,92 Kč |
| 100 | 61,55020 Kč | 6 155,02 Kč |
| 250 | 55,10300 Kč | 13 775,75 Kč |
| 500 | 51,13802 Kč | 25 569,01 Kč |
| 1 000 | 50,52000 Kč | 50 520,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 50,52000 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 130,72000 Kč |
|---|---|
| Unit Price with VAT: | 158,17120 Kč |

