Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
20 TSSOP EP

LT1795IFE#TRPBF

DigiKey Part Number
LT1795IFE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1795IFE#TRPBF
Description
IC OPAMP CFA 2 CIRCUIT 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT1795IFE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
29mA (x2 Channels)
Series
Current - Output / Channel
1 A
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
900V/µs
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
-3db Bandwidth
65 MHz
Supplier Device Package
20-TSSOP-EP
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500286,85956 Kč717 148,90 Kč
Manufacturers Standard Package
Unit Price without VAT:286,85956 Kč
Unit Price with VAT:347,10007 Kč