Current Feedback Amplifier 2 Circuit 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1795CSW#PBF

DigiKey Part Number
LT1795CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1795CSW#PBF
Description
IC OPAMP CFA 2 CIRCUIT 20SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit 20-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1795CSW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
29mA (x2 Channels)
Series
Current - Output / Channel
1 A
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
900V/µs
Package / Case
20-SOIC (0.295", 7.50mm Width)
-3db Bandwidth
65 MHz
Supplier Device Package
20-SO
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1381,11000 Kč381,11 Kč
10302,95900 Kč3 029,59 Kč
38276,04632 Kč10 489,76 Kč
114260,33096 Kč29 677,73 Kč
266251,12267 Kč66 798,63 Kč
532245,06086 Kč130 372,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:381,11000 Kč
Unit Price with VAT:461,14310 Kč